RS PRO RSPRO25-01 Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 1NC, 690 V

Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-01
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
País de Origem
China
R$ 1.864,02
R$ 1.864,02 Each (Sem VAT)
1
R$ 1.864,02
R$ 1.864,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-01
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
País de Origem
China