RS PRO RSPRO9-10 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO, 690 V

Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
RSPRO9-10
Power Rating
4 kW
Function
Electromechanical
Normal State Configuration
1NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Maximum Operating Temperature
60°C
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
9A
Control Voltage
24V 50/60Hz
País de Origem
China
R$ 815,30
R$ 815,30 Each (Sem VAT)
1
R$ 815,30
R$ 815,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
RSPRO9-10
Power Rating
4 kW
Function
Electromechanical
Normal State Configuration
1NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Maximum Operating Temperature
60°C
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
9A
Control Voltage
24V 50/60Hz
País de Origem
China