Documentos Técnicos
Especificações
Brand
RS ProWeight
675g
Head Material
Rubber
Face Material
Rubber
Handle Material
Wood
Head Diameter
64.0mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Rubber Mallet
From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.
The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.
539-104 is a black rubber mallet, 550g
381-4824 is a white rubber mallet 675g
247-329 is a black rubber mallet, 450g
Features and Benefits
Round rubber head
Ashwood handle
Versatile and suitable for many applications
Applications
Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
R$ 330,32
R$ 330,32 Each (Sem VAT)
1
R$ 330,32
R$ 330,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProWeight
675g
Head Material
Rubber
Face Material
Rubber
Handle Material
Wood
Head Diameter
64.0mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Rubber Mallet
From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.
The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.
539-104 is a black rubber mallet, 550g
381-4824 is a white rubber mallet 675g
247-329 is a black rubber mallet, 450g
Features and Benefits
Round rubber head
Ashwood handle
Versatile and suitable for many applications
Applications
Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.