RS PRO S2 Handheld Digital Multimeter, True RMS, 400mA ac Max, 400mA dc Max, 1000V ac Max

Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
S2
Display Type
Digital
Model Number (p)
S2
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400°C
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
País de Origem
Taiwan, Province Of China
R$ 6.244,51
R$ 6.244,51 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 6.244,51
R$ 6.244,51 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
S2
Display Type
Digital
Model Number (p)
S2
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400°C
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
País de Origem
Taiwan, Province Of China