RS PRO S3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
S3
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+400°C
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
País de Origem
Taiwan, Province Of China
R$ 9.042,94
R$ 9.042,94 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 9.042,94
R$ 9.042,94 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
S3
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+400°C
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
País de Origem
Taiwan, Province Of China