RS PRO, SC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, 0.5dB Insertion Loss

Documentos Técnicos
Especificações
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
50/125µm
Insertion Loss
0.5dB
Buffer Diameter
3 mm
Optical Fibre Type
OM3
Colour
Beige
País de Origem
China
Detalhes do produto
RS Pro SC Multi Mode Field Installable Connectors
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
R$ 270,67
R$ 270,67 Each (Sem VAT)
1
R$ 270,67
R$ 270,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 270,67 |
10 - 49 | R$ 248,80 |
50 - 99 | R$ 236,92 |
100+ | R$ 226,78 |
Documentos Técnicos
Especificações
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
50/125µm
Insertion Loss
0.5dB
Buffer Diameter
3 mm
Optical Fibre Type
OM3
Colour
Beige
País de Origem
China
Detalhes do produto
RS Pro SC Multi Mode Field Installable Connectors
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.