RS PRO Self Adhesive Black Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width

Nº de Estoque RS: 269-9014Marca: RS PRO
brand-logo
Ver tudo em Montantes de Amarração de Cabos

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

9mm

Length

23mm

Width

16 mm

Fixing Hole Diameter

6.3mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Cable Tie Saddles

Saddle style screw-mounted cable tie bases, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
233-663 - Black 10 mm x 15mm, 4.8mm Max. Cable Tie Width
233-685 - Black 16 mm x 23mm, 8mm Max. Cable Tie Width
666-717 - White 10 mm x 15mm, 5mm Max. Cable Tie Width
666-739 - White 16 mm x 23mm, 9mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Informações de estoque temporariamente indisponíveis.

R$ 2.002,51

R$ 2.002,51 1 Bag of 500 (Sem VAT)

RS PRO Self Adhesive Black Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width

R$ 2.002,51

R$ 2.002,51 1 Bag of 500 (Sem VAT)

RS PRO Self Adhesive Black Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 6R$ 2.002,51
7 - 11R$ 1.929,23
12 - 24R$ 1.888,75
25+R$ 1.876,10

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

9mm

Length

23mm

Width

16 mm

Fixing Hole Diameter

6.3mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Cable Tie Saddles

Saddle style screw-mounted cable tie bases, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
233-663 - Black 10 mm x 15mm, 4.8mm Max. Cable Tie Width
233-685 - Black 16 mm x 23mm, 8mm Max. Cable Tie Width
666-717 - White 10 mm x 15mm, 5mm Max. Cable Tie Width
666-739 - White 16 mm x 23mm, 9mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.