RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

Documentos Técnicos
Especificações
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5.5mm
Length
29.2mm
Width
29.2 mm
Fixing Hole Diameter
5mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-28°C
Maximum Operating Temperature
+48°C
Fire Behaviour
Self-extinguishing
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)
R$ 743,45
R$ 743,45 1 Bag of 100 (Sem VAT)
1
R$ 743,45
R$ 743,45 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 6 | R$ 743,45 |
7 - 11 | R$ 716,30 |
12 - 24 | R$ 701,86 |
25+ | R$ 697,69 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5.5mm
Length
29.2mm
Width
29.2 mm
Fixing Hole Diameter
5mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-28°C
Maximum Operating Temperature
+48°C
Fire Behaviour
Self-extinguishing
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)