Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 2.2W/m·K, 150 x 150mm

Nº de Estoque RS: 707-4594Marca: RS PRO
brand-logo
Ver tudo em Thermal Pads

Documentos Técnicos

Especificações

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.8mm

Length

150mm

Width

150mm

Thermal Conductivity

2.2W/m·K

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 10

Colour

Red

Operating Temperature Range

-40 → +200 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Gap Filler Material, 2.2 W/m•K

RS PRO range of mid performance thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses.
707-4590 - 0.5 mm, 2.2W/mK
707-4594 - 0.8 mm, 2.2W/mK
707-4604 - 1.0 mm, 2.2W/mK
707-4607 - 1.2 mm, 2.2W/mK
707-4601 - 1.5 mm, 2.2W/mK
707-4610 - 2.0 mm, 2.2W/mK
707-4613 - 2.5 mm, 2.2W/mK
707-4617 - 3.0 mm, 2.2W/mK

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 470,04

R$ 470,04 Each (Sem VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 2.2W/m·K, 150 x 150mm

R$ 470,04

R$ 470,04 Each (Sem VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 2.2W/m·K, 150 x 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 470,04
10 - 24R$ 439,31
25 - 49R$ 426,53
50+R$ 418,10
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.8mm

Length

150mm

Width

150mm

Thermal Conductivity

2.2W/m·K

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 10

Colour

Red

Operating Temperature Range

-40 → +200 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Gap Filler Material, 2.2 W/m•K

RS PRO range of mid performance thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses.
707-4590 - 0.5 mm, 2.2W/mK
707-4594 - 0.8 mm, 2.2W/mK
707-4604 - 1.0 mm, 2.2W/mK
707-4607 - 1.2 mm, 2.2W/mK
707-4601 - 1.5 mm, 2.2W/mK
707-4610 - 2.0 mm, 2.2W/mK
707-4613 - 2.5 mm, 2.2W/mK
707-4617 - 3.0 mm, 2.2W/mK

Você pode estar interessado em