RS PRO Sensor Box, M12, 10m cable, 5 way, 4 port

Nº de Estoque RS: 174-7887Marca: RS PRO
brand-logo
Ver tudo em Sensor Connectivity

Documentos Técnicos

Especificações

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

10m

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.934,21

R$ 1.934,21 Each (Sem VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 4 port

R$ 1.934,21

R$ 1.934,21 Each (Sem VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 4 port
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

10m

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more