RS PRO Sensor Box, M12, 10m cable, 5 way, 4 port

Documentos Técnicos
Especificações
Brand
RS ProOperating Voltage
24V dc
Number of Ports
4
Number of Ways
5
Connector Size
M12
Housing Material
Plastic
IP Rating
IP67
Temperature Range
0 → +55 °C
Cable Length
10m
País de Origem
India
Detalhes do produto
RS M12 Splitter Boxes
Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.
R$ 2.126,57
R$ 2.126,57 Each (Sem VAT)
1
R$ 2.126,57
R$ 2.126,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 2.126,57 |
3 - 9 | R$ 1.943,53 |
10 - 14 | R$ 1.753,34 |
15+ | R$ 1.557,59 |
Documentos Técnicos
Especificações
Brand
RS ProOperating Voltage
24V dc
Number of Ports
4
Number of Ways
5
Connector Size
M12
Housing Material
Plastic
IP Rating
IP67
Temperature Range
0 → +55 °C
Cable Length
10m
País de Origem
India
Detalhes do produto
RS M12 Splitter Boxes
Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.