RS PRO Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Moulded 9.5A Idc

Nº de Estoque RS: 123-4772Marca: RS PRO
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

22 μH

Maximum dc Current

9.5A

Length

17.85mm

Depth

17.15mm

Height

6.8mm

Dimensions

17.15 x 17.15 x 6.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

23mΩ

Core Material

Ferrite

Maximum Operating Temperature

+85°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Moulded

Detalhes do produto

RS Pro Shielded Power Inductors 1-22uH

RS Pro high quality shielded power inductors are high efficiency surface mount wire wound inductors. These inductors feature high saturation current characteristics (2x improvement over ferrite core inductors). They are low profile amd RoHS compliant.

Informações de estoque temporariamente indisponíveis.

R$ 146,98

R$ 146,98 Each (Sem VAT)

RS PRO Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Moulded 9.5A Idc

R$ 146,98

R$ 146,98 Each (Sem VAT)

RS PRO Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Moulded 9.5A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

22 μH

Maximum dc Current

9.5A

Length

17.85mm

Depth

17.15mm

Height

6.8mm

Dimensions

17.15 x 17.15 x 6.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

23mΩ

Core Material

Ferrite

Maximum Operating Temperature

+85°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Moulded

Detalhes do produto

RS Pro Shielded Power Inductors 1-22uH

RS Pro high quality shielded power inductors are high efficiency surface mount wire wound inductors. These inductors feature high saturation current characteristics (2x improvement over ferrite core inductors). They are low profile amd RoHS compliant.