RS PRO Silicone Heater Mat, 100 W, 100 x 150mm, 240 V ac

Documentos Técnicos
Especificações
Brand
RS ProMat Shape
Rectangle
Power Rating
100 W
Rectangular Mat Size
100 x 150mm
Peak Temperature
+180°C
Supply Voltage
240 V ac
Dimensions
100 x 150 mm
Maximum Operating Temperature
+180°C
País de Origem
United Kingdom
Detalhes do produto
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
R$ 1.386,98
R$ 1.386,98 Each (Sem VAT)
1
R$ 1.386,98
R$ 1.386,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.386,98 |
5 - 9 | R$ 1.364,57 |
10+ | R$ 1.344,02 |
Documentos Técnicos
Especificações
Brand
RS ProMat Shape
Rectangle
Power Rating
100 W
Rectangular Mat Size
100 x 150mm
Peak Temperature
+180°C
Supply Voltage
240 V ac
Dimensions
100 x 150 mm
Maximum Operating Temperature
+180°C
País de Origem
United Kingdom
Detalhes do produto
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.