Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Silicone Heater Mat, 180 W, 12 x 6in, 120 V ac

Nº de Estoque RS: 860-7218Marca: RS PRO
brand-logo
Ver tudo em Heater Pads

Documentos Técnicos

Especificações

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

180 W

Rectangular Mat Size

12 x 6in

Peak Temperature

+250°C

Supply Voltage

120 V ac

País de Origem

India

Detalhes do produto

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Silicone Heater Mat, 180 W, 12 x 6in, 120 V ac

P.O.A.

RS PRO Silicone Heater Mat, 180 W, 12 x 6in, 120 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

180 W

Rectangular Mat Size

12 x 6in

Peak Temperature

+250°C

Supply Voltage

120 V ac

País de Origem

India

Detalhes do produto

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Você pode estar interessado em