RS PRO Silver Desktop Timer, With RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProType
Desktop Timer
Power Source
Battery
Colour/finish
Silver
Calibrated
RSCAL
Depth
70mm
Height
90mm
Width
160mm
Detalhes do produto
RS PRO Silver Combination Clock, Timer and Stopwatch
This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.
R$ 3.763,75
R$ 3.763,75 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 3.763,75
R$ 3.763,75 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Desktop Timer
Power Source
Battery
Colour/finish
Silver
Calibrated
RSCAL
Depth
70mm
Height
90mm
Width
160mm
Detalhes do produto
RS PRO Silver Combination Clock, Timer and Stopwatch
This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.