RS PRO Silver Die Cast Aluminium Enclosure, IP67, Silver Lid, 274 x 173 x 100mm

Documentos Técnicos
Especificações
Brand
RS ProBody Material
Die Cast Aluminium
External Length
274 mm
External Height
100 mm
External Width
173 mm
External Dimensions
274 x 173 x 100mm
IP Rating
IP67
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Silicone
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Aluminium Shielded Enclosure Boxes, Natural IP67
Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.
R$ 1.944,67
R$ 1.944,67 Each (Sem VAT)
1
R$ 1.944,67
R$ 1.944,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBody Material
Die Cast Aluminium
External Length
274 mm
External Height
100 mm
External Width
173 mm
External Dimensions
274 x 173 x 100mm
IP Rating
IP67
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Silicone
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Aluminium Shielded Enclosure Boxes, Natural IP67
Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.