RS PRO Silver Multiple Lobes Clamping Knob, M10, Threaded Hole

Documentos Técnicos
Especificações
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
25mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Colour
Silver
País de Origem
China
Detalhes do produto
RS PRO Multiple Lobes Clamping Knobs
Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.
R$ 563,62
R$ 563,62 Each (Sem VAT)
1
R$ 563,62
R$ 563,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 563,62 |
5 - 9 | R$ 543,62 |
10 - 29 | R$ 523,02 |
30+ | R$ 494,99 |
Documentos Técnicos
Especificações
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
25mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Colour
Silver
País de Origem
China
Detalhes do produto
RS PRO Multiple Lobes Clamping Knobs
Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.