RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Hole

Nº de Estoque RS: 478-614Marca: RS PRO
brand-logo
Ver tudo em Clamping Knobs

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40mm

Colour

Silver

Colour

Silver

País de Origem

China

Detalhes do produto

RS PRO Stainless Steel Female Multiple-Lobed Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Multiple-lobed handwheels, also known as scallop-shaped handwheels, provide user comfort through their ergonomic design, with a varying number of lobes depending on the grip and pressure required. Handwheel knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

Informações de estoque temporariamente indisponíveis.

R$ 388,99

R$ 388,99 Each (Sem VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Hole

R$ 388,99

R$ 388,99 Each (Sem VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 388,99
5 - 9R$ 375,24
10 - 29R$ 361,45
30+R$ 342,12

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40mm

Colour

Silver

Colour

Silver

País de Origem

China

Detalhes do produto

RS PRO Stainless Steel Female Multiple-Lobed Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Multiple-lobed handwheels, also known as scallop-shaped handwheels, provide user comfort through their ergonomic design, with a varying number of lobes depending on the grip and pressure required. Handwheel knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.