RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 2kV dc ±10% LR Dielectric, Through Hole +125°C Max Op. Temp.

Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
LR
Diameter
10.5mm
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Plus)
+10%
Tolerance (Minus)
-10%
País de Origem
Taiwan, Province Of China
R$ 1.740,00
R$ 1,74 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 1.740,00
R$ 1,74 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
1000 - 2000 | R$ 1,74 | R$ 1.740,00 |
3000+ | R$ 1,55 | R$ 1.550,00 |
Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
LR
Diameter
10.5mm
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Plus)
+10%
Tolerance (Minus)
-10%
País de Origem
Taiwan, Province Of China