RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 150mm stroke

Documentos Técnicos
Especificações
Brand
RS ProStroke
150mm
Capacity
10t
Closed Height
576mm
Single/Double Acting
Single
Cylinder Type
Load Return, Solid Plunger
Extended Height
726mm
Cylinder Effective Area
13.5cm²
Oil Capacity
204cm³
Outside Diameter
86mm
Maximum Operating Pressure
700bar
Weight
14.9kg
País de Origem
Spain
R$ 28.553,56
R$ 28.553,56 Each (Sem VAT)
1
R$ 28.553,56
R$ 28.553,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProStroke
150mm
Capacity
10t
Closed Height
576mm
Single/Double Acting
Single
Cylinder Type
Load Return, Solid Plunger
Extended Height
726mm
Cylinder Effective Area
13.5cm²
Oil Capacity
204cm³
Outside Diameter
86mm
Maximum Operating Pressure
700bar
Weight
14.9kg
País de Origem
Spain