RS PRO Single Tube Clamp for 28mm tube

Documentos Técnicos
Especificações
Brand
RS ProFor Tube Outside Diameter
28mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
28mm
Clamp Spacing
1.5m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
País de Origem
Germany
Detalhes do produto
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
R$ 648,61
R$ 648,61 1 Bag of 5 (Sem VAT)
1
R$ 648,61
R$ 648,61 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFor Tube Outside Diameter
28mm
Number of Tubes Held
Single
Maximum Tube Outer Diameter
28mm
Clamp Spacing
1.5m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
País de Origem
Germany
Detalhes do produto
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.