RS PRO Slide On Cable Marker, Black on Orange, Pre-printed "3"

Nº de Estoque RS: 215-3038Marca: RS PRODistrelec Article No.: 30404526
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Brand

RS Pro

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

Black on Orange

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 100,34

R$ 100,34 1 Bag of 250 (Sem VAT)

RS PRO Slide On Cable Marker, Black on Orange, Pre-printed "3"

R$ 100,34

R$ 100,34 1 Bag of 250 (Sem VAT)

RS PRO Slide On Cable Marker, Black on Orange, Pre-printed "3"
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

Black on Orange

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more