RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed ""-,

Nº de Estoque RS: 914-0605Marca: RS PRO
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Brand

RS Pro

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, Plain, R, S, T

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

8mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

2700

Printable

No

Material

PVC

Cable Diameter Range

3.5 → 8mm

Resistant To

Greases, Oils

Kit or Accessory Type

Cable Marker

Kit Includes

2700 x 150 Markers of Each: 0 → 9 (Colour-Coded), Blank (Black on White), Earth, Letters L; N; R; S; T (Black on White), Symbols +; -

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Slide on Cable Marking Kit

Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.

Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 2700 markers complete the kit 150 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.

Informações de estoque temporariamente indisponíveis.

R$ 2.033,36

R$ 2.033,36 1 Kit (Sem VAT)

RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed ""-,

R$ 2.033,36

R$ 2.033,36 1 Kit (Sem VAT)

RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed ""-,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 2.033,36
15 - 49R$ 1.961,30
50+R$ 1.928,24

Documentos Técnicos

Especificações

Brand

RS Pro

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, Plain, R, S, T

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

8mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

2700

Printable

No

Material

PVC

Cable Diameter Range

3.5 → 8mm

Resistant To

Greases, Oils

Kit or Accessory Type

Cable Marker

Kit Includes

2700 x 150 Markers of Each: 0 → 9 (Colour-Coded), Blank (Black on White), Earth, Letters L; N; R; S; T (Black on White), Symbols +; -

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Slide on Cable Marking Kit

Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.

Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 2700 markers complete the kit 150 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.