RS PRO Slot Cheese Head Nylon Machine Screws x 20mm

Nº de Estoque RS: 527-707Marca: RS PRO
brand-logo
Ver tudo em Maquinas de Parafusar

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

20mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Finish

Plain

Thread Pitch

0.7mm

País de Origem

United States

Detalhes do produto

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Slot Cheese Head Nylon Machine Screws x 20mm

P.O.A.

RS PRO Slot Cheese Head Nylon Machine Screws x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

20mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Finish

Plain

Thread Pitch

0.7mm

País de Origem

United States

Detalhes do produto

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Você pode estar interessado em