RS PRO Slot Cheese Head Steel Machine Screws DIN 84 x 16.0mm

Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 84
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
0.50mm
Detalhes do produto
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
R$ 110,68
R$ 110,68 1 Bag of 100 (Sem VAT)
1
R$ 110,68
R$ 110,68 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 110,68 |
5 - 9 | R$ 106,96 |
10 - 29 | R$ 102,76 |
30+ | R$ 97,40 |
Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 84
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
0.50mm
Detalhes do produto
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.