RS PRO Slot Pan Brass Machine Screws DIN 85 x 30.0mm

Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Brass
Standards Met
DIN 85
Finish
Nickel Plated
Thread Pitch
0.70mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards
R$ 784,28
R$ 784,28 1 Bag of 100 (Sem VAT)
1
R$ 784,28
R$ 784,28 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 784,28 |
5 - 9 | R$ 756,37 |
10 - 29 | R$ 727,30 |
30+ | R$ 689,20 |
Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Brass
Standards Met
DIN 85
Finish
Nickel Plated
Thread Pitch
0.70mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards