RS PRO Slot Pan Brass Machine Screws DIN 85, M5x16.0mm

Nº de Estoque RS: 482-8745Marca: RS PRO
brand-logo
Ver tudo em Maquinas de Parafusar

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 85

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm

Detalhes do produto

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 632,09

R$ 632,09 1 Bag of 100 (Sem VAT)

RS PRO Slot Pan Brass Machine Screws DIN 85, M5x16.0mm

R$ 632,09

R$ 632,09 1 Bag of 100 (Sem VAT)

RS PRO Slot Pan Brass Machine Screws DIN 85, M5x16.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 632,09
5 - 9R$ 609,28
10 - 29R$ 586,04
30+R$ 555,06
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 85

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm

Detalhes do produto

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Você pode estar interessado em