RS PRO Slot Pan Steel Machine Screws DIN 85, M4x6.0mm

Nº de Estoque RS: 560-849Marca: RS PRO
brand-logo
Ver tudo em Maquinas de Parafusar

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 85

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Detalhes do produto

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 149,10

R$ 149,10 1 Bag of 100 (Sem VAT)

RS PRO Slot Pan Steel Machine Screws DIN 85, M4x6.0mm

R$ 149,10

R$ 149,10 1 Bag of 100 (Sem VAT)

RS PRO Slot Pan Steel Machine Screws DIN 85, M4x6.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 149,10
5 - 9R$ 143,30
10 - 29R$ 137,88
30+R$ 130,10
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 85

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Detalhes do produto

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Você pode estar interessado em