RS PRO Slotted Precision Screwdriver Set, 6-Piece

Nº de Estoque RS: 537-861Marca: RS PROIMPA: 612412Distrelec Article No.: 30414464
brand-logo
Ver tudo em Conjunto de Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Slotted

Distrelec Product Id

30414464

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Cased 6-piece Flat Blade Miniature Precision Screwdriver Set

RS Pro 6 piece professional miniature precision high-grade steel jewellers screwdriver set. Ergonomically designed handle for ease of use and precise control. The blade is made of premium quality Black Phosphate for strength. These precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This set contains the following screwdriver type:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Informações de estoque temporariamente indisponíveis.

R$ 174,83

R$ 174,83 1 Set (Sem VAT)

RS PRO Slotted Precision Screwdriver Set, 6-Piece

R$ 174,83

R$ 174,83 1 Set (Sem VAT)

RS PRO Slotted Precision Screwdriver Set, 6-Piece
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Slotted

Distrelec Product Id

30414464

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Cased 6-piece Flat Blade Miniature Precision Screwdriver Set

RS Pro 6 piece professional miniature precision high-grade steel jewellers screwdriver set. Ergonomically designed handle for ease of use and precise control. The blade is made of premium quality Black Phosphate for strength. These precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This set contains the following screwdriver type:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.