RS PRO Slotted Screw Holding Screwdriver, 0.9 mm Tip, 200 mm Blade

Nº de Estoque RS: 547-981Marca: RS PRODistrelec Article No.: 30414471
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Screw Holding Screwdriver

Tip Type

Slotted

Tip Size

0.9 mm

Blade Length

200 mm

Handle Material

Plastic

Distrelec Product Id

30414471

País de Origem

United States

Detalhes do produto

RS Pro Screw Gripping Screwdrivers

This high-quality bi-material slotted professional gripping screwdriver from RS PRO has been designed with the best quality in mind. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torque.

Features & Benefits:
• Unique blade shape design for better gripping
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Red / Black colour for easy identification
• Constructed from durable materials that guarantee long-life operation

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Informações de estoque temporariamente indisponíveis.

R$ 801,90

R$ 801,90 Each (Sem VAT)

RS PRO Slotted Screw Holding Screwdriver, 0.9 mm Tip, 200 mm Blade

R$ 801,90

R$ 801,90 Each (Sem VAT)

RS PRO Slotted Screw Holding Screwdriver, 0.9 mm Tip, 200 mm Blade
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Screw Holding Screwdriver

Tip Type

Slotted

Tip Size

0.9 mm

Blade Length

200 mm

Handle Material

Plastic

Distrelec Product Id

30414471

País de Origem

United States

Detalhes do produto

RS Pro Screw Gripping Screwdrivers

This high-quality bi-material slotted professional gripping screwdriver from RS PRO has been designed with the best quality in mind. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torque.

Features & Benefits:
• Unique blade shape design for better gripping
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Red / Black colour for easy identification
• Constructed from durable materials that guarantee long-life operation

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.