RS PRO Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 190 mm Overall

Nº de Estoque RS: 182-9661Marca: RS PRO
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

190 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.

Informações de estoque temporariamente indisponíveis.

R$ 114,78

R$ 114,78 Each (Sem VAT)

RS PRO Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 190 mm Overall

R$ 114,78

R$ 114,78 Each (Sem VAT)

RS PRO Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 190 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

190 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.