RS PRO Slotted Screwdriver, 4 x 0.8 mm Tip, 125 mm Blade, 225 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 x 0.8 mm
VDE/1000V Approved
No
Blade Length
125 mm
Overall Length
225 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle
Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.
R$ 131,84
R$ 131,84 Each (Sem VAT)
1
R$ 131,84
R$ 131,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 x 0.8 mm
VDE/1000V Approved
No
Blade Length
125 mm
Overall Length
225 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle
Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.