RS PRO SMD Non-Resettable Surface Mount Fuse 12A, 24V

Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
12A
Voltage Rating
24V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 24 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
País de Origem
Taiwan, Province Of China
R$ 11.520,00
R$ 2,88 Each (Supplied as a Tape) (Sem VAT)
4000
R$ 11.520,00
R$ 2,88 Each (Supplied as a Tape) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
12A
Voltage Rating
24V
Fuse Speed
Fast Acting
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 24 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
País de Origem
Taiwan, Province Of China