RS PRO Snap On Cable Markers, Black on Orange, Pre-printed "Y", 3 → 3.4mm Cable

Documentos Técnicos
Especificações
Brand
RS ProAffixing Method
Snap On
Legend
Y
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.4mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Cable Diameter Range
3 → 3.4mm
Standards Met
RoHS Compliant, UL
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
R$ 83,27
R$ 83,27 1 Reel of 100 (Sem VAT)
1
R$ 83,27
R$ 83,27 1 Reel of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAffixing Method
Snap On
Legend
Y
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.4mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Cable Diameter Range
3 → 3.4mm
Standards Met
RoHS Compliant, UL
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.