RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

Nº de Estoque RS: 235-4760Marca: RS PRO
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Series

FT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 226,49

R$ 226,49 Each (Sem VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

R$ 226,49

R$ 226,49 Each (Sem VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 226,49
5 - 9R$ 225,26
10 - 24R$ 219,18
25+R$ 200,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Series

FT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more