RS PRO, Socket Type Micro USB Connector

Documentos Técnicos
Especificações
Detalhes do produto
RS Pro Waterproof Micro USB Adapters
From the trusted RS Pro brand, a series for superior quality waterproof Micro USB-AB adapters. The IP68 connector shells are constructed from copper alloy with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Red silicone O-Rings provide a tough seal between the panel and front face. The IP68 adapters are suited to applications where the prevention of dust and water ingress is essential.
R$ 1.666,57
R$ 1.666,57 Each (Sem VAT)
1
R$ 1.666,57
R$ 1.666,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.666,57 |
5+ | R$ 1.590,76 |
Documentos Técnicos
Especificações
Detalhes do produto
RS Pro Waterproof Micro USB Adapters
From the trusted RS Pro brand, a series for superior quality waterproof Micro USB-AB adapters. The IP68 connector shells are constructed from copper alloy with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Red silicone O-Rings provide a tough seal between the panel and front face. The IP68 adapters are suited to applications where the prevention of dust and water ingress is essential.