RS PRO, Solar Powered, Security Floodlight, 88 LED, 15 W, 1500lm, IP65 PIR, 7.4 V

Documentos Técnicos
Especificações
Brand
RS ProWattage
15 W
Voltage
7.4 V
IP Rating
IP65
Incandescent Equivalent Wattage
75W
Number of LEDs
88
Sensor
PIR
Luminosity
1500lm
Dimensions
259 x 310 x 129mm
Colour Temperature
6000K
Solar Panel
Yes
Series
Solar
Hazardous Area
No
Floodlight Type
Outdoor
Better World Claim
Renewable energy solution
Lamp Type
LED
Better World Product (Find out more)
Yes
PIR Included
Yes
Minimum Operating Temperature
-15°C
Case Material
ABS, PC
Standards Met
BS EN 60598
Maximum Operating Temperature
+45°C
Ignitor Fitted
No
Beam Angle
100°
Lamp Supplied
Yes
País de Origem
China
R$ 3.116,00
R$ 3.116,00 Each (Sem VAT)
1
R$ 3.116,00
R$ 3.116,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProWattage
15 W
Voltage
7.4 V
IP Rating
IP65
Incandescent Equivalent Wattage
75W
Number of LEDs
88
Sensor
PIR
Luminosity
1500lm
Dimensions
259 x 310 x 129mm
Colour Temperature
6000K
Solar Panel
Yes
Series
Solar
Hazardous Area
No
Floodlight Type
Outdoor
Better World Claim
Renewable energy solution
Lamp Type
LED
Better World Product (Find out more)
Yes
PIR Included
Yes
Minimum Operating Temperature
-15°C
Case Material
ABS, PC
Standards Met
BS EN 60598
Maximum Operating Temperature
+45°C
Ignitor Fitted
No
Beam Angle
100°
Lamp Supplied
Yes
País de Origem
China