RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac, 3/8in

Nº de Estoque RS: 235-1112Marca: RS PRO
brand-logo
Ver tudo em Valvulas Selenoide

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Type

2/2

Orifice Diameter

15mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.143,03

R$ 2.143,03 Each (Sem VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac, 3/8in

R$ 2.143,03

R$ 2.143,03 Each (Sem VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac, 3/8in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Type

2/2

Orifice Diameter

15mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more