RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/8in

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac/dc
Number of Ports
2
Connection Size
3/8in
Connection
3/8 in
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Thread Standard or Connection Type
Push In
Maximum Operating Temperature
+60°C
Connection Gender
Male
País de Origem
Slovenia
R$ 407,12
R$ 407,12 Each (Sem VAT)
1
R$ 407,12
R$ 407,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac/dc
Number of Ports
2
Connection Size
3/8in
Connection
3/8 in
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Thread Standard or Connection Type
Push In
Maximum Operating Temperature
+60°C
Connection Gender
Male
País de Origem
Slovenia