RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V ac/dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
País de Origem
Slovenia
R$ 384,37
R$ 384,37 Each (Sem VAT)
1
R$ 384,37
R$ 384,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V ac/dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
País de Origem
Slovenia