RS PRO Solid Copper Mallet 2.1kg

Nº de Estoque RS: 381-4773Marca: RS PROIMPA: 612646
brand-logo
Ver tudo em Marreta

Documentos Técnicos

Especificações

Brand

RS Pro

Weight

2.1kg

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

44.0mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Você pode estar interessado em
RS PRO Solid Copper Mallet 500g
R$ 764,50Each (Sem VAT)
RS PRO Solid Copper Mallet 1.1kg
R$ 1.169,00Each (Sem VAT)
RS PRO Brass Mallet 1kg
R$ 914,40Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.896,34

R$ 1.896,34 Each (Sem VAT)

RS PRO Solid Copper Mallet 2.1kg

R$ 1.896,34

R$ 1.896,34 Each (Sem VAT)

RS PRO Solid Copper Mallet 2.1kg
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Solid Copper Mallet 500g
R$ 764,50Each (Sem VAT)
RS PRO Solid Copper Mallet 1.1kg
R$ 1.169,00Each (Sem VAT)
RS PRO Brass Mallet 1kg
R$ 914,40Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Weight

2.1kg

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

44.0mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Você pode estar interessado em
RS PRO Solid Copper Mallet 500g
R$ 764,50Each (Sem VAT)
RS PRO Solid Copper Mallet 1.1kg
R$ 1.169,00Each (Sem VAT)
RS PRO Brass Mallet 1kg
R$ 914,40Each (Sem VAT)