Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount

Nº de Estoque RS: 905-4302Marca: RS PRODistrelec Article No.: 30405973
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

100 Vac

Control Voltage Range

100 → 240 Vac

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Depth

6.2mm

Length

61.7mm

Series

RS PRO

Width

91mm

Maximum Operating Temperature

+60°C

Dimensions

61.7 x 91 x 6.2mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2053

Detalhes do produto

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

Informações de estoque temporariamente indisponíveis.

R$ 1.301,53

R$ 1.301,53 Each (Sem VAT)

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount

R$ 1.301,53

R$ 1.301,53 Each (Sem VAT)

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

100 Vac

Control Voltage Range

100 → 240 Vac

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Depth

6.2mm

Length

61.7mm

Series

RS PRO

Width

91mm

Maximum Operating Temperature

+60°C

Dimensions

61.7 x 91 x 6.2mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2053

Detalhes do produto

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.