RS PRO Solid State Interface Relay, 280 V ac Control, 6 A Load, DIN Rail Mount

Nº de Estoque RS: 121-3887Marca: RS PRO
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Control Voltage

280 V ac

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

200 V ac

Control Voltage Range

200 → 265 V rms

Contact Configuration

SP

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Depth

83.7mm

Height

87.6mm

Length

11mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Capacitance

10pF

Manufacturer Part No.

SD06AA3Z

País de Origem

Mexico

Detalhes do produto

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Informações de estoque temporariamente indisponíveis.

R$ 950,18

R$ 950,18 Each (Sem VAT)

RS PRO Solid State Interface Relay, 280 V ac Control, 6 A Load, DIN Rail Mount

R$ 950,18

R$ 950,18 Each (Sem VAT)

RS PRO Solid State Interface Relay, 280 V ac Control, 6 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Control Voltage

280 V ac

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

200 V ac

Control Voltage Range

200 → 265 V rms

Contact Configuration

SP

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Depth

83.7mm

Height

87.6mm

Length

11mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Capacitance

10pF

Manufacturer Part No.

SD06AA3Z

País de Origem

Mexico

Detalhes do produto

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.