RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Triac
Relay Type
AC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
11ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
6 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Standards Met
CE, cULus Recognized
País de Origem
Belgium
Detalhes do produto
RS Pro WG A5 Series DC Input SSR
RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Triac
Relay Type
AC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
11ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
6 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Standards Met
CE, cULus Recognized
País de Origem
Belgium
Detalhes do produto
RS Pro WG A5 Series DC Input SSR
RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.