RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
País de Origem
India
R$ 679,91
R$ 679,91 Each (Sem VAT)
1
R$ 679,91
R$ 679,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
País de Origem
India