RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

Nº de Estoque RS: 922-5217Marca: RS PRO
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Load Current

40 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Random

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.4 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

País de Origem

Belgium

Detalhes do produto

RS Pro WG A5 Series AC Input SSR

RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

P.O.A.

RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Load Current

40 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Random

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.4 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

País de Origem

Belgium

Detalhes do produto

RS Pro WG A5 Series AC Input SSR

RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Você pode estar interessado em