RS PRO Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.4 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Maximum Turn On Time
11ms
Load Voltage Range
24 → 280V ac
Dimensions
57.2 x 44.5 x 23mm
Off State Leakage Current
12 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted
Standards Met
CE, CULus, VDE
Height
23mm
Depth
44.5mm
País de Origem
Belgium
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.4 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Maximum Turn On Time
11ms
Load Voltage Range
24 → 280V ac
Dimensions
57.2 x 44.5 x 23mm
Off State Leakage Current
12 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted
Standards Met
CE, CULus, VDE
Height
23mm
Depth
44.5mm
País de Origem
Belgium