RS PRO SPDT, On-(On) Rocker Switch PCB

Nº de Estoque RS: 734-6842Marca: RS PRO
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

Terminal Type

Pc Pin

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Case Material

Diallyl Phthalate

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Detalhes do produto

Miniature Rocker and Paddle Switches

These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.

Rocker Switches - RS

The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 95,36

R$ 95,36 Each (Sem VAT)

RS PRO SPDT, On-(On) Rocker Switch PCB

R$ 95,36

R$ 95,36 Each (Sem VAT)

RS PRO SPDT, On-(On) Rocker Switch PCB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 95,36
25 - 49R$ 85,34
50 - 99R$ 83,80
100+R$ 77,57
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

Terminal Type

Pc Pin

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Case Material

Diallyl Phthalate

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Detalhes do produto

Miniature Rocker and Paddle Switches

These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.

Rocker Switches - RS

The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.

Você pode estar interessado em