RS PRO Splice Connector, Uninsulated, Tin 0.2 → 0.5 mm², 26 → 22 AWG

Documentos Técnicos
Especificações
Brand
RS ProMinimum Wire Size mm²
0.2mm²
Wire Size
0.2 → 0.5 mm², 26 → 22 AWG
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Overall Length
12mm
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
26AWG
Diameter
2.1mm
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Insulation
Uninsulated
Maximum Wire Size (AWG)
22AWG
Contact Material
Copper
Contact Plating
Tin
Thickness
0.4mm
País de Origem
Taiwan, Province Of China
R$ 114,00
R$ 1,14 Each (In a Bag of 100) (Sem VAT)
100
R$ 114,00
R$ 1,14 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 900 | R$ 1,14 | R$ 114,00 |
1000 - 1900 | R$ 1,04 | R$ 104,00 |
2000 - 4900 | R$ 0,96 | R$ 96,00 |
5000+ | R$ 0,94 | R$ 94,00 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Wire Size mm²
0.2mm²
Wire Size
0.2 → 0.5 mm², 26 → 22 AWG
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Overall Length
12mm
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
26AWG
Diameter
2.1mm
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Insulation
Uninsulated
Maximum Wire Size (AWG)
22AWG
Contact Material
Copper
Contact Plating
Tin
Thickness
0.4mm
País de Origem
Taiwan, Province Of China