Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Square
Tip Size
#3
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
260 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Square Screwdrivers with Soft Grip Handle
Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.
The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.
R$ 238,24
R$ 238,24 Each (Sem VAT)
1
R$ 238,24
R$ 238,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Square
Tip Size
#3
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
260 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Square Screwdrivers with Soft Grip Handle
Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.
The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.